
LC29HAIMD | |
|---|---|
DigiKey Part Number | 2958-LC29HAIMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC29HAIMD |
Description | DUAL BAND L1+NAVIC L5, W/ LNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 3Mbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | AG3335M | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,52068 € | 1.880,17 € |
| 500 | 7,24682 € | 3.623,41 € |
| 750 | 7,09408 € | 5.320,56 € |
| Unit Price without VAT: | 7,52068 € |
|---|---|
| Unit Price with VAT: | 8,94961 € |

