LC29DEAMD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Quectel
In Stock: 101
Unit Price: 33,11000 €
Datasheet

MFR Recommended


Quectel
In Stock: 271
Unit Price: 26,57000 €
Datasheet
Image for LC29DEAMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC29DEAMD

DigiKey Part Number
2958-LC29DEAMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC29DEAMD
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
BCM47758
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
24-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes