
LG69TAQMD | |
|---|---|
DigiKey Part Number | 2958-LG69TAQMDTR-ND - Tape & Reel (TR) 2958-LG69TAQMDCT-ND - Cut Tape (CT) 2958-LG69TAQMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TAQMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 460.8kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8100GA-B2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 102-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,81000 € | 146,81 € |
| 10 | 120,47800 € | 1.204,78 € |
| 25 | 112,91240 € | 2.822,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,23188 € | 19.557,97 € |
| Unit Price without VAT: | 146,81000 € |
|---|---|
| Unit Price with VAT: | 174,70390 € |

