
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | L70-R | |
Note | - | |
RF Type | - | |
RF Frequency | 1.575GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

