
L26UDR-S89 | |
|---|---|
DigiKey Part Number | 2958-L26UDR-S89TR-ND - Tape & Reel (TR) 2958-L26UDR-S89CT-ND - Cut Tape (CT) 2958-L26UDR-S89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L26UDR-S89 |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L26UDR-S89 Models |
Category | Sensitivity -162dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part STA8089FG |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 24-SMD Module |
Data Rate 921.6kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| 10 | 16,24200 € | 162,42 € |
| 25 | 15,41400 € | 385,35 € |
| 100 | 14,27930 € | 1.427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,60044 € | 3.400,11 € |
| 500 | 13,12158 € | 6.560,79 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |

