
L26UDR-S89 | |
|---|---|
DigiKey Part Number | 2958-L26UDR-S89TR-ND - Tape & Reel (TR) 2958-L26UDR-S89CT-ND - Cut Tape (CT) 2958-L26UDR-S89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L26UDR-S89 |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L26UDR-S89 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | 921.6kbps | |
Power - Output | - | |
Sensitivity | -162dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8089FG | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,44600 € | 164,46 € |
| 25 | 15,60800 € | 390,20 € |
| 100 | 14,45910 € | 1.445,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,77168 € | 3.442,92 € |
| 500 | 13,28678 € | 6.643,39 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |

