
L26TBEVB-KIT | |
|---|---|
DigiKey Part Number | 2958-L26TBEVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | L26TBEVB-KIT |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | L26-T - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation 1.56GHz, 1.58GHz, 1.6GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part L26-T |
Packaging Bulk | RF Type GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) |
Part Status Active | RF Frequency 1.56GHz, 1.58GHz, 1.6GHz |
Type GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | Function Navigation |
Frequency 1.56GHz, 1.58GHz, 1.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,99000 € | 80,99 € |
| Unit Price without VAT: | 80,99000 € |
|---|---|
| Unit Price with VAT: | 96,37810 € |

