Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L26TB-S89

DigiKey Part Number
2958-L26TB-S89TR-ND - Tape & Reel (TR)
2958-L26TB-S89CT-ND - Cut Tape (CT)
2958-L26TB-S89DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L26TB-S89
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
STA8089FG
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
24-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,02000 €18,02 €
1014,11600 €141,16 €
2512,97320 €324,33 €
10011,58770 €1.158,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,06492 €2.766,23 €
50010,67052 €5.335,26 €
75010,45055 €7.837,91 €
Manufacturers Standard Package
Unit Price without VAT:18,02000 €
Unit Price with VAT:21,44380 €