
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 862MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | KG200ZABMD | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 862MHz ~ 928MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| 10 | 17,91000 € | 179,10 € |
| 25 | 16,82360 € | 420,59 € |
| 100 | 15,62990 € | 1.562,99 € |
| 250 | 15,06072 € | 3.765,18 € |
| 500 | 14,71778 € | 7.358,89 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,48940 € |

