
HCM511SABMD-0P | |
|---|---|
DigiKey Part Number | 2958-HCM511SABMD-0PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM511SABMD-0P |
Description | BLE 5.4 STANDALONE MODULE, 32 KB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -99.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, USART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) | Memory Size 512kB Flash, 32kB SRAM |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 24-SMD Module |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68384 € | 1.341,92 € |
| 1.000 | 2,58320 € | 2.583,20 € |
| 1.500 | 2,52704 € | 3.790,56 € |
| 2.500 | 2,45904 € | 6.147,60 € |
| 3.500 | 2,41587 € | 8.455,55 € |
| Unit Price without VAT: | 2,68384 € |
|---|---|
| Unit Price with VAT: | 3,19377 € |

