
FME164QAAMD | |
|---|---|
DigiKey Part Number | 2958-FME164QAAMD-ND |
Manufacturer | |
Manufacturer Product Number | FME164QAAMD |
Description | WI-FI 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DQPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, GFSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.7745Gbps | |
Power - Output | 17dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | PCIe, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,06135 € | 4.012,27 € |
| Unit Price without VAT: | 20,06135 € |
|---|---|
| Unit Price with VAT: | 23,87301 € |

