
FLM263DAATB-0P-04 | |
|---|---|
DigiKey Part Number | 2958-FLM263DAATB-0P-04-ND |
Manufacturer | |
Manufacturer Product Number | FLM263DAATB-0P-04 |
Description | FLM263D TE-B |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | FLM263DAAMD-0P-04 - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FLM263DAAMD-0P-04 | |
Note | - | |
RF Type | 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,13000 € | 80,13 € |
| 10 | 66,97000 € | 669,70 € |
| 25 | 63,68360 € | 1.592,09 € |
| 100 | 60,07250 € | 6.007,25 € |
| Unit Price without VAT: | 80,13000 € |
|---|---|
| Unit Price with VAT: | 95,35470 € |

