
FGS061NAAMD | |
|---|---|
DigiKey Part Number | 2958-FGS061NAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGS061NAAMD |
Description | WI-FI 6 (802.11AX), 2.4/5 GHZ DU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FGS061NAAMD Models |
Category | Data Rate 600.4Mbps |
Mfr | Serial Interfaces SDIO |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,59296 € | 5.296,48 € |
| Unit Price without VAT: | 10,59296 € |
|---|---|
| Unit Price with VAT: | 12,60562 € |

