
FGS061NAAM2 | |
|---|---|
DigiKey Part Number | 2958-FGS061NAAM2-ND |
Manufacturer | |
Manufacturer Product Number | FGS061NAAM2 |
Description | FGS061N-M.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 600.4Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SDIO | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 € | 31,58 € |
| 10 | 27,62100 € | 276,21 € |
| 25 | 26,24760 € | 656,19 € |
| 100 | 24,36590 € | 2.436,59 € |
| 250 | 23,24072 € | 5.810,18 € |
| Unit Price without VAT: | 31,58000 € |
|---|---|
| Unit Price with VAT: | 37,58020 € |

