
FGS060NABM2 | |
|---|---|
DigiKey Part Number | 2958-FGS060NABM2-ND |
Manufacturer | |
Manufacturer Product Number | FGS060NABM2 |
Description | FGS060N-M.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 600.4Mbps |
Mfr | Serial Interfaces SDIO |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 84-LGA Module |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,44000 € | 31,44 € |
| 10 | 27,49600 € | 274,96 € |
| 25 | 26,12880 € | 653,22 € |
| 100 | 24,25550 € | 2.425,55 € |
| 250 | 23,13540 € | 5.783,85 € |
| Unit Price without VAT: | 31,44000 € |
|---|---|
| Unit Price with VAT: | 37,41360 € |

