
FGH100MAAMD | |
|---|---|
DigiKey Part Number | 2958-FGH100MAAMDTR-ND - Tape & Reel (TR) 2958-FGH100MAAMDCT-ND - Cut Tape (CT) 2958-FGH100MAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGH100MAAMD |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ah Transceiver Module 850MHz ~ 950MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FGH100MAAMD Models |
Category | Power - Output 21dBm |
Mfr | Sensitivity -108dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SDIO, SPI |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz ~ 950MHz | Package / Case 40-LGA Module |
Data Rate 3.3Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 13,60800 € | 136,08 € |
| 25 | 12,90800 € | 322,70 € |
| 100 | 11,94810 € | 1.194,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,37376 € | 2.843,44 € |
| 500 | 10,96858 € | 5.484,29 € |
| 750 | 10,74268 € | 8.057,01 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |



