
FGE573QABMD | |
|---|---|
DigiKey Part Number | 2958-FGE573QABMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGE573QABMD |
Description | WI-FI 7, TRIPLE-BAND SUPPORT, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FGE573QABMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 2.9Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 23,07183 € | 46.143,66 € |
| Unit Price without VAT: | 23,07183 € |
|---|---|
| Unit Price with VAT: | 27,45548 € |

