
FGE573QABM2 | |
|---|---|
DigiKey Part Number | 2958-FGE573QABM2-ND |
Manufacturer | |
Manufacturer Product Number | FGE573QABM2 |
Description | FGE573Q-M.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz, 6GHz |
Mfr | Data Rate 2.9Gbps |
Series | Serial Interfaces PCM, UART |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -20°C ~ 70°C |
Modulation 4-QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,06000 € | 59,06 € |
| 10 | 51,85300 € | 518,53 € |
| 25 | 49,35800 € | 1.233,95 € |
| 100 | 45,94020 € | 4.594,02 € |
| Unit Price without VAT: | 59,06000 € |
|---|---|
| Unit Price with VAT: | 70,28140 € |

