
FG50VAAMD | |
|---|---|
DigiKey Part Number | 2958-FG50VAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FG50VAAMD |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Category | Data Rate 1.7745Gbps |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part QCA6391 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 108-LGA Module |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,90768 € | 5.726,92 € |
| Unit Price without VAT: | 22,90768 € |
|---|---|
| Unit Price with VAT: | 27,26014 € |

