
FCU743RAAMD | |
|---|---|
DigiKey Part Number | 2958-FCU743RAAMDTR-ND - Tape & Reel (TR) 2958-FCU743RAAMDCT-ND - Cut Tape (CT) 2958-FCU743RAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCU743RAAMD |
Description | WI-FI 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FCU743RAAMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -107.5dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 410.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,13200 € | 41,32 € |
| 25 | 3,90880 € | 97,72 € |
| 100 | 3,60230 € | 360,23 € |
| 250 | 3,41868 € | 854,67 € |
| 500 | 3,28898 € | 1.644,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,16684 € | 3.166,84 € |
| 2.000 | 3,05179 € | 6.103,58 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

