
FCU741RADMD | |
|---|---|
DigiKey Part Number | 2958-FCU741RADMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCU741RADMD |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RTL8731BU-CG | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 400mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 6-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,59175 € | 10.367,00 € |
| Unit Price without VAT: | 2,59175 € |
|---|---|
| Unit Price with VAT: | 3,08418 € |

