
FCS945RACM2 | |
|---|---|
DigiKey Part Number | 2958-FCS945RACM2-ND |
Manufacturer | |
Manufacturer Product Number | FCS945RACM2 |
Description | FCS945R |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 10mA ~ 335mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,02000 € | 41,02 € |
| 10 | 35,93200 € | 359,32 € |
| 25 | 34,16920 € | 854,23 € |
| 100 | 31,75400 € | 3.175,40 € |
| 250 | 30,31032 € | 7.577,58 € |
| Unit Price without VAT: | 41,02000 € |
|---|---|
| Unit Price with VAT: | 48,81380 € |

