
FCS866RBAAMD | |
|---|---|
DigiKey Part Number | 2958-FCS866RBAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCS866RBAAMD |
Description | WI-FI 6, 802.11A/ B/ G/ N/ AX, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.173Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SDIO | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,24214 € | 32.968,56 € |
| Unit Price without VAT: | 8,24214 € |
|---|---|
| Unit Price with VAT: | 9,80815 € |

