
FCS866RAAMD | |
|---|---|
DigiKey Part Number | 2958-FCS866RAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCS866RAAMD |
Description | WI-FI 6, 802.11A/ B/ G/ N/ AX, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FCS866RAAMD Models |
Category | Data Rate 1.173Gbps |
Mfr | Serial Interfaces SDIO |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Operating Temperature -20°C ~ 70°C |
Protocol | Package / Case Module |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,19141 € | 32.765,64 € |
| Unit Price without VAT: | 8,19141 € |
|---|---|
| Unit Price with VAT: | 9,74778 € |

