
FCM740DAAMD-1X-02 | |
|---|---|
DigiKey Part Number | 2958-FCM740DAAMD-1X-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM740DAAMD-1X-02 |
Description | WI-FI 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash, 256kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 21-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,70596 € | 676,49 € |
| 500 | 2,60216 € | 1.301,08 € |
| 750 | 2,54424 € | 1.908,18 € |
| 1.250 | 2,47408 € | 3.092,60 € |
| 1.750 | 2,42953 € | 4.251,68 € |
| 2.500 | 2,38371 € | 5.959,28 € |
| Unit Price without VAT: | 2,70596 € |
|---|---|
| Unit Price with VAT: | 3,22009 € |

