
FCM740DAAMD-0P-02 | |
|---|---|
DigiKey Part Number | 2958-FCM740DAAMD-0P-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM740DAAMD-0P-02 |
Description | WI-FI 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 16dBm |
Mfr | Sensitivity -96dBm |
Series | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type PCB Trace |
Part Status Active | Memory Size 2MB Flash, 256kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | Operating Temperature -40°C ~ 105°C |
Frequency 2.4GHz | Package / Case 21-SMD Module |
Data Rate 54Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,65952 € | 664,88 € |
| 500 | 2,55746 € | 1.278,73 € |
| 750 | 2,50048 € | 1.875,36 € |
| 1.250 | 2,43150 € | 3.039,38 € |
| 1.750 | 2,38767 € | 4.178,42 € |
| 2.500 | 2,34261 € | 5.856,53 € |
| Unit Price without VAT: | 2,65952 € |
|---|---|
| Unit Price with VAT: | 3,16483 € |

