
FCM360WAAMD-1X-04 | |
|---|---|
DigiKey Part Number | 2958-FCM360WAAMD-1X-04-ND |
Manufacturer | |
Manufacturer Product Number | FCM360WAAMD-1X-04 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces ADC, I2C, I2S, PWM, SPI, UART |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part ECR6600A |
RF Family/Standard Bluetooth, WiFi | Memory Size 4MB Flash, 512kB SRAM |
Protocol | Voltage - Supply 3V ~ 3.6V |
Modulation 16-QAM, 64-QAM, BPSK, CCK, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 39-SMD Module |
Power - Output 17dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,46760 € | 86,69 € |
| 100 | 3,19430 € | 319,43 € |
| 250 | 3,03048 € | 757,62 € |
| 500 | 2,91476 € | 1.457,38 € |
| 1.000 | 2,80574 € | 2.805,74 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

