
FCM100DAEMD | |
|---|---|
DigiKey Part Number | 2958-FCM100DAEMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM100DAEMD |
Description | RF TXRX MOD BT WIFIIPEX TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, I-PEX, PCB Trace |
Packaging Tape & Reel (TR) | Utilized IC / Part BK7231M |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 16-QAM, 64-QAM, BPSK, CCK, QPSK | Package / Case 25-SMD Module |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,88096 € | 720,24 € |
| 500 | 2,77082 € | 1.385,41 € |
| 750 | 2,70936 € | 2.032,02 € |
| 1.250 | 2,63492 € | 3.293,65 € |
| 1.750 | 2,58765 € | 4.528,39 € |
| 2.500 | 2,53902 € | 6.347,55 € |
| Unit Price without VAT: | 2,88096 € |
|---|---|
| Unit Price with VAT: | 3,42834 € |

