
FCM100DACMD | |
|---|---|
DigiKey Part Number | 2958-FCM100DACMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM100DACMD |
Description | RF TXRX MOD BT WIFIIPEX TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, QPSK | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, I-PEX, PCB Trace | |
Utilized IC / Part | BK7231M | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 25-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,49936 € | 624,84 € |
| 500 | 2,40310 € | 1.201,55 € |
| 750 | 2,34940 € | 1.762,05 € |
| 1.250 | 2,28436 € | 2.855,45 € |
| 1.750 | 2,24306 € | 3.925,35 € |
| 2.500 | 2,20056 € | 5.501,40 € |
| Unit Price without VAT: | 2,49936 € |
|---|---|
| Unit Price with VAT: | 2,97424 € |

