
FCM100DACMD*IOT | |
|---|---|
DigiKey Part Number | 2958-FCM100DACMD*IOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM100DACMD*IOT |
Description | CLOUD ENABLED, WI-FI 4, 2.4GHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, QPSK | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, I-PEX, PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 25-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46476 € | 616,19 € |
| 500 | 2,36980 € | 1.184,90 € |
| 750 | 2,31679 € | 1.737,59 € |
| 1.250 | 2,25261 € | 2.815,76 € |
| 1.750 | 2,21184 € | 3.870,72 € |
| 2.500 | 2,16992 € | 5.424,80 € |
| Unit Price without VAT: | 2,46476 € |
|---|---|
| Unit Price with VAT: | 2,93306 € |

