
FCM100DAAMD*IOT | |
|---|---|
DigiKey Part Number | 2958-FCM100DAAMD*IOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM100DAAMD*IOT |
Description | CLOUD ENABLED, WI-FI 4, 2.4GHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, I-PEX, PCB Trace |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 16-QAM, 64-QAM, BPSK, CCK, QPSK | Package / Case 25-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,62532 € | 656,33 € |
| 500 | 2,52448 € | 1.262,24 € |
| 750 | 2,46821 € | 1.851,16 € |
| 1.250 | 2,40006 € | 3.000,07 € |
| 1.750 | 2,35678 € | 4.124,36 € |
| 2.500 | 2,31227 € | 5.780,67 € |
| Unit Price without VAT: | 2,62532 € |
|---|---|
| Unit Price with VAT: | 3,12413 € |

