
FCE863RAAMD | |
|---|---|
DigiKey Part Number | 2958-FCE863RAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCE863RAAMD |
Description | WI-FI 6, 802.11A/ B/ G/ N/ AC/ A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Mfr | Data Rate 1.173Gbps |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Operating Temperature -20°C ~ 70°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 10,10619 € | 40.424,76 € |
| Unit Price without VAT: | 10,10619 € |
|---|---|
| Unit Price with VAT: | 12,02637 € |

