
FC906AAAMD | |
|---|---|
DigiKey Part Number | 2958-FC906AAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC906AAAMD |
Description | WI-FI 5, 802.11A/ B/ G/ N/ AC, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v5.2 Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 433.3Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,02112 € | 2.005,28 € |
| 500 | 7,73000 € | 3.865,00 € |
| 750 | 7,56767 € | 5.675,75 € |
| Unit Price without VAT: | 8,02112 € |
|---|---|
| Unit Price with VAT: | 9,54513 € |

