
FC66EAAM2 | |
|---|---|
DigiKey Part Number | 2958-FC66EAAM2-ND |
Manufacturer | |
Manufacturer Product Number | FC66EAAM2 |
Description | FC66E-M.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz, 6GHz |
Mfr | Data Rate 3Gbps |
Series | Serial Interfaces PCM, UART |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 1.8V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 75°C |
Modulation BPSK, CCK, DBPSK, DQPSK, QAM, QPSK | Package / Case 78-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,27000 € | 34,27 € |
| Unit Price without VAT: | 34,27000 € |
|---|---|
| Unit Price with VAT: | 40,78130 € |


