
FC64EABTA | |
|---|---|
DigiKey Part Number | 2958-FC64EABTA-ND |
Manufacturer | |
Manufacturer Product Number | FC64EABTA |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Quectel | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz, 5GHz |
Part Status Active | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,80000 € | 27,80 € |
| Unit Price without VAT: | 27,80000 € |
|---|---|
| Unit Price with VAT: | 33,08200 € |

