
FC62EAAMD | |
|---|---|
DigiKey Part Number | 2958-FC62EAAMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC62EAAMD |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 1.2Gbps |
Mfr | Serial Interfaces PCM, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Utilized IC / Part QCA2062 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.8V |
Protocol | Mounting Type Surface Mount |
Modulation BPSK, CCK, DBPSK, DQPSK, QAM, QPSK | Operating Temperature -30°C ~ 75°C |
Frequency 2.4GHz, 5GHz | Package / Case 78-SMD Module |

