
FC41DAFMD | |
|---|---|
DigiKey Part Number | 2958-FC41DAFMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC41DAFMD |
Description | RF TXRX MOD BT WIFIIPEX TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 72Mbps |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, I-PEX, PCB Trace |
Part Status Active | Utilized IC / Part BK7231M |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 27-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,21100 € | 552,75 € |
| 500 | 2,12544 € | 1.062,72 € |
| 750 | 2,07768 € | 1.558,26 € |
| 1.250 | 2,01984 € | 2.524,80 € |
| 1.750 | 1,98310 € | 3.470,43 € |
| 2.500 | 1,94530 € | 4.863,25 € |
| Unit Price without VAT: | 2,21100 € |
|---|---|
| Unit Price with VAT: | 2,63109 € |

