
FC41DAFMD*IOT | |
|---|---|
DigiKey Part Number | 2958-FC41DAFMD*IOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC41DAFMD*IOT |
Description | CLOUD ENABLED, WI-FI 4, 2.4GHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 72Mbps |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, I-PEX, PCB Trace |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 16-QAM, 64-QAM, BPSK, CCK, QPSK | Package / Case 27-SMD Module |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,45360 € | 613,40 € |
| 500 | 2,35906 € | 1.179,53 € |
| 750 | 2,30629 € | 1.729,72 € |
| 1.250 | 2,24240 € | 2.803,00 € |
| 1.750 | 2,20182 € | 3.853,19 € |
| 2.500 | 2,16008 € | 5.400,20 € |
| Unit Price without VAT: | 2,45360 € |
|---|---|
| Unit Price with VAT: | 2,91978 € |

