
FC31RDAMD | |
|---|---|
DigiKey Part Number | 2958-FC31RDAMDTR-ND - Tape & Reel (TR) 2958-FC31RDAMDCT-ND - Cut Tape (CT) 2958-FC31RDAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC31RDAMD |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Transceiver Module Surface Mount |
EDA/CAD Models | FC31RDAMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,09992 € | 1.274,98 € |
| 500 | 4,91034 € | 2.455,17 € |
| 750 | 4,80459 € | 3.603,44 € |
| 1.250 | 4,67655 € | 5.845,69 € |
| 1.750 | 4,59529 € | 8.041,76 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

