
FC20TEA-Q73 | |
|---|---|
DigiKey Part Number | 2958-FC20TEA-Q73-ND |
Manufacturer | |
Manufacturer Product Number | FC20TEA-Q73 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Current - Receiving | 66mA | |
Current - Transmitting | 66mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 € | 27,93 € |
| Unit Price without VAT: | 27,93000 € |
|---|---|
| Unit Price with VAT: | 33,23670 € |

