
Category | Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) |
Manufacturer Quectel | Frequency 2.4GHz, 5GHz |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part FC06E |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,58000 € | 35,58 € |
| Unit Price without VAT: | 35,58000 € |
|---|---|
| Unit Price with VAT: | 42,34020 € |

