
FC06EACMD | |
|---|---|
DigiKey Part Number | 2958-FC06EACMDTR-ND - Tape & Reel (TR) 2958-FC06EACMDCT-ND - Cut Tape (CT) 2958-FC06EACMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC06EACMD |
Description | RF TXRX MOD BT CELL WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC06EACMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DBPSK, DQPSK, GFSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.77Gbps | |
Power - Output | 20dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | AIO, GPIO, HCI, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | QCA2064 | |
Memory Size | - | |
Voltage - Supply | 1.85V ~ 2.1V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 105-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 10 | 25,88300 € | 258,83 € |
| 25 | 24,59160 € | 614,79 € |
| 100 | 22,82250 € | 2.282,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,76480 € | 5.441,20 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,22400 € |

