
EG95EFB-512-SNND | |
|---|---|
DigiKey Part Number | 2958-EG95EFB-512-SNNDTR-ND - Tape & Reel (TR) 2958-EG95EFB-512-SNNDCT-ND - Cut Tape (CT) 2958-EG95EFB-512-SNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG95EFB-512-SNND |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG95EFB-512-SNND Models |
Category | Antenna Type Antenna Not Included |
Mfr | Utilized IC / Part MDM9207-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 4.3V |
Part Status Not For New Designs | Current - Receiving 31mA |
DigiKey Programmable Not Verified | Current - Transmitting 31mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Data Rate 150Mbps | Package / Case Module |
Serial Interfaces I2C, PCM, SPI, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,15000 € | 54,15 € |
| 10 | 47,51500 € | 475,15 € |
| 25 | 45,21880 € | 1.130,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,19416 € | 10.048,54 € |
| Unit Price without VAT: | 54,15000 € |
|---|---|
| Unit Price with VAT: | 64,43850 € |







