Cellular EDGE, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG91EFB-512-SNND

DigiKey Part Number
2958-EG91EFB-512-SNNDTR-ND - Tape & Reel (TR)
2958-EG91EFB-512-SNNDCT-ND - Cut Tape (CT)
2958-EG91EFB-512-SNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG91EFB-512-SNND
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EG91EFB-512-SNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included
Mfr
Utilized IC / Part
MDM9207-1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V ~ 4.3V
Part Status
Not For New Designs
Current - Receiving
29mA
DigiKey Programmable
Not Verified
Current - Transmitting
29mA
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Protocol
Operating Temperature
-35°C ~ 75°C
Data Rate
42Mbps
Package / Case
Module
Serial Interfaces
I2C, PCM, SPI, UART, USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,31000 €53,31 €
1046,77100 €467,71 €
2544,50840 €1.112,71 €
10041,41000 €4.141,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,55828 €9.889,57 €
Manufacturers Standard Package
Unit Price without VAT:53,31000 €
Unit Price with VAT:63,43890 €