
EG91AUXGA-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EG91AUXGA-128-SGNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG91AUXGA-128-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 106-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,40848 € | 7.102,12 € |
| Unit Price without VAT: | 28,40848 € |
|---|---|
| Unit Price with VAT: | 33,80609 € |




