Cellular GPRS, GSM, LTE, UMTS Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG915UECAB-N05-SNNSA

DigiKey Part Number
2958-EG915UECAB-N05-SNNSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG915UECAB-N05-SNNSA
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GPRS, GSM, LTE, UMTS Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
16QAM, 64QAM, QPSK
Frequency
2.4GHz
Data Rate
480Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, PCM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
UIS8910DM
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
126-BLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,32928 €3.082,32 €
50011,89276 €5.946,38 €
Manufacturers Standard Package
Unit Price without VAT:12,32928 €
Unit Price with VAT:14,67184 €