
EG912NENAA-N06-CNNDA | |
|---|---|
DigiKey Part Number | 2958-EG912NENAA-N06-CNNDATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG912NENAA-N06-CNNDA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular GSM, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ASR1603E | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 126-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,36168 € | 4.090,42 € |
| 500 | 15,79140 € | 7.895,70 € |
| Unit Price without VAT: | 16,36168 € |
|---|---|
| Unit Price with VAT: | 19,47040 € |

