


EG25GGC-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EG25GGC-128-SGNSTR-ND - Tape & Reel (TR) 2958-EG25GGC-128-SGNSCT-ND - Cut Tape (CT) 2958-EG25GGC-128-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG25GGC-128-SGNS |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GSM, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EG25GGC-128-SGNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110.5dBm | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 35mA | |
Current - Transmitting | 35mA | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,45000 € | 62,45 € |
| 10 | 54,84000 € | 548,40 € |
| 25 | 52,20720 € | 1.305,18 € |
| 100 | 48,60220 € | 4.860,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,44828 € | 11.612,07 € |
| Unit Price without VAT: | 62,45000 € |
|---|---|
| Unit Price with VAT: | 74,31550 € |







