Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG18NAPA-512-SGAS

DigiKey Part Number
2958-EG18NAPA-512-SGASTR-ND - Tape & Reel (TR)
2958-EG18NAPA-512-SGASCT-ND - Cut Tape (CT)
2958-EG18NAPA-512-SGASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG18NAPA-512-SGAS
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EG18NAPA-512-SGAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
256-QAM
Frequency
-
Data Rate
1.2Gbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
SDX20-0
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,68000 €189,68 €
10167,79700 €1.677,97 €
25160,23920 €4.005,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100149,89990 €14.989,99 €
Manufacturers Standard Package
Unit Price without VAT:189,68000 €
Unit Price with VAT:225,71920 €