Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount
EG18EAPATEA-512-SGAS-view2

EG18EAPATEA-512-SGAS

DigiKey Part Number
2958-EG18EAPATEA-512-SGAS-ND
Manufacturer
Manufacturer Product Number
EG18EAPATEA-512-SGAS
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
256-QAM
Frequency
-
Data Rate
1.2Gbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,73000 €120,73 €
Manufacturers Standard Package
Unit Price without VAT:120,73000 €
Unit Price with VAT:143,66870 €